NKK Switches LB01KW01-5F24-JB technical specifications.
| Current | 13mA |
| Lens Color | White, Clear, Green |
| Lens Size | 13.2mm |
| Lens Style | Flat, Square |
| Lens Transparency | Diffused |
| Mount | Solder |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB01KW01-5F24-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.