
NKK Switches LB02KW01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Height | 1.012inch |
| Illumination Type | Non-Illuminated |
| Lens Color | Red, Black |
| Lens Size | 19mm |
| Lens Style | Round, Flat, Square |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB02KW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.