This panel mount pushbutton switch operates at 110VAC with a typical current of 1.5A. It features a neon lamp light source and a black round bezel. The switch has a round raised lens with a clear color and is mounted via a quick connect/solder lug terminal. It can be mounted on a panel with a 22mm round cutout and operates within a temperature range of -25°C to 50°C.
NKK Switches LB02KW01-01-JE technical specifications.
| Typical Operating Voltage | 110VAC |
| Typical Operating Current | 1.5mA |
| Light Source | Neon Lamp |
| Bezel Shape | Round |
| Bezel Color | Black |
| Lens Shape | Round Raised |
| Lens Color | Clear |
| Terminal Type | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 22(Round)mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches LB02KW01-01-JE to view detailed technical specifications.
No datasheet is available for this part.