This 12VAC panel mount pushbutton switch features an incandescent lamp light source and a round bezel with black color. The switch has a round raised lens with clear color and a quick connect/solder lug terminal type. It can be mounted on a panel with a snap-in mechanism and has a panel cutout dimension of 22mm in a round shape. The operating temperature range is from -25°C to 50°C.
NKK Switches LB02KW01-12-JE technical specifications.
| Typical Operating Voltage | 12VAC |
| Typical Operating Current | 60mA |
| Light Source | Incandescent Lamp |
| Bezel Shape | Round |
| Bezel Color | Black |
| Lens Shape | Round Raised |
| Lens Color | Clear |
| Terminal Type | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 22(Round)mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches LB02KW01-12-JE to view detailed technical specifications.
No datasheet is available for this part.