NKK Switches LB02KW01-5C24-JC technical specifications.
| Current | 13mA |
| Lead Free | Contains Lead |
| Lens Color | Red |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB02KW01-5C24-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.