NKK Switches LB02KW01-5F-JF technical specifications.
| Color | Black |
| Current | 30mA |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Lens Color | Green |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB02KW01-5F-JF to view detailed technical specifications.
No datasheet is available for this part.