NKK Switches LB02KW01-6F-JB technical specifications.
| Color | Black |
| Illumination Color | White, Clear |
| Illumination Type | Illuminated |
| Outside Diameter | 21.7mm |
| Package Quantity | 1 |
| Series | Indicator |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB02KW01-6F-JB to view detailed technical specifications.
No datasheet is available for this part.