
NKK Switches LB03KW01-05-BJ technical specifications.
| Current | 115mA |
| Lens Color | White, Clear |
| Lens Size | 13.2mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB03KW01-05-BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.