NKK Switches LB03KW01-12-CJ technical specifications.
| Color | Black |
| Current | 60mA |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Lens Color | Red |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB03KW01-12-CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.