
This 28V SPDT on-momentary panel mount switch features gold contact plating and a mechanical life of 1000000 cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 100000 electrical cycles and is available in bulk packaging. It is not RoHS compliant.
NKK Switches LB15CGG01 technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15CGG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.