Illuminated pushbutton switch featuring SPDT momentary contact and a round button actuator. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Durable construction includes silver contacts with gold plating and a mechanical life of 1,000,000 cycles. Panel mountable with snap-in and solder lug termination options, and rated UL94 V-0 for flammability. Features dual-color LED illumination in green and red.
NKK Switches LB15CGG01-CF-C technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 23.7mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Length | 23.7mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15CGG01-CF-C to view detailed technical specifications.
No datasheet is available for this part.