This 3A SPDT snap-in pushbutton switch features a gold contact plating and is rated for 250V AC. It has a flammability rating of UL94 V-0 and is lead free. The switch is illuminated with a clear LED and has a solder termination.
NKK Switches LB15CGW01-12-JG-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15CGW01-12-JG-RO to view detailed technical specifications.
No datasheet is available for this part.