
Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function. Offers a 3A current rating at 250VAC and 30VDC, with a silver contact material and gold/silver plating. Panel mountable with snap-in or solder lug termination, this switch boasts a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Includes blue LED illumination and a UL94 V-0 flammability rating.
NKK Switches LB15CGW01-6G-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 23.7mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Length | 23.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15CGW01-6G-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.