This 28V SPDT illuminated pushbutton switch features gold contact plating and a lead-free construction, meeting the UL94 V-0 flammability rating. It is available in a single unit quantity, with a vertical orientation and solder termination. The switch has a clear illumination color and is of the illuminated type.
NKK Switches LB15CKG01-12-JF-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15CKG01-12-JF-RO to view detailed technical specifications.
No datasheet is available for this part.