This illuminated pushbutton switch features a gold contact plating, a UL94 V-0 flammability rating, and a clear illumination color. It has a SPDT throw configuration and a voltage rating of 28V AC and 28V DC. The switch is solder terminated and suitable for use in applications requiring a high level of reliability and safety.
NKK Switches LB15CKG01-28-GJ-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15CKG01-28-GJ-RO to view detailed technical specifications.
No datasheet is available for this part.