Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function with a round green LED illuminated button. Offers silver contacts with gold plating, rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA. Designed for panel mounting with snap-in capability and termination via solder or quick connect. Boasts a high electrical life of 100,000 cycles and mechanical life of 1,000,000 cycles, operating within a temperature range of -25°C to 50°C. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental adherence.
NKK Switches LB15CKG01-5F12-JF technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 23.7mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 23.7mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15CKG01-5F12-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.