This is a 28V SPDT pushbutton switch with gold contact plating and a flammability rating of UL94 V-0. It features a vertical orientation and a solder termination. The switch is lead free and has a green illumination color. It is rated for a DC voltage of 28V and an AC voltage of 28V.
NKK Switches LB15CKG01-5F24-JF-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15CKG01-5F24-JF-RO to view detailed technical specifications.
No datasheet is available for this part.