Illuminated pushbutton switch featuring SPDT momentary contact. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. Offers 100,000 electrical and 1,000,000 mechanical life cycles. Panel mountable with quick connect/solder lug termination and a gold-plated copper contact. Operating temperature range of -25°C to 70°C, with UL94 V-0 flammability.
NKK Switches LB15CKG01-F technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 23.7mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15CKG01-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
