This 3A SPDT switch features gold contact plating and a 250V AC rating, making it suitable for a variety of applications. It is designed for snap-in mounting and is compliant with RoHS regulations. The switch has a clear LED illumination type and a flammability rating of UL94 V-0. It is available from NKK Switches as part number LB15CKW01-05-CJ.
NKK Switches LB15CKW01-05-CJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15CKW01-05-CJ to view detailed technical specifications.
No datasheet is available for this part.