This SPDT pushbutton switch features a 5mm green illumination and a current rating of 3A. It has a voltage rating of 250V AC and meets the UL94 V-0 flammability standard. The switch is lead-free and has a solder termination. It is designed for vertical orientation and is part of the LB series from NKK Switches.
NKK Switches LB15CKW01-5F24-JF-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15CKW01-5F24-JF-RO to view detailed technical specifications.
No datasheet is available for this part.