This 3A SPDT pushbutton switch features silver plated contacts and a lead free construction. It has a voltage rating of 250V AC and meets the UL94 V-0 flammability standard. The switch is illuminated with a red color and has a vertical orientation.
NKK Switches LB15CKW01-B-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15CKW01-B-RO to view detailed technical specifications.
No datasheet is available for this part.