
This round button switch features a gold-plated contact and a maximum operating temperature of 50°C. It has a minimum operating temperature of -25°C and is rated for 100,000 electrical cycles. The switch is RoHS compliant and has a mechanical life of 1,000,000 cycles. It is available in a panel mount configuration with a snap-in mount and a solder termination.
NKK Switches LB15CKW01-CF-A technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15CKW01-CF-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
