This 3A SPDT snap-in pushbutton switch features silver plating and a voltage rating of 250V AC. It meets the UL94 V-0 flammability standard and is lead free. The switch is designed for vertical orientation and can be soldered in place.
NKK Switches LB15CKW01-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15CKW01-RO to view detailed technical specifications.
No datasheet is available for this part.