This is a 3A SPDT pushbutton switch with silver plated contacts, illuminated red, and a voltage rating of 250V AC. It has a flammability rating of UL94 V-0 and is lead free. The switch is oriented vertically and has a solder termination.
NKK Switches LB15CKW01/UC-A-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15CKW01/UC-A-RO to view detailed technical specifications.
No datasheet is available for this part.