NKK Switches LB15RGG01-H technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches LB15RGG01-H to view detailed technical specifications.
No datasheet is available for this part.