This 1-pole 2-position on-mom snap-in panel mount switch has a contact plating of gold and a current rating of 400mA. It features an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is rated for a DC voltage of 28V and has a flammability rating of UL94 V-0.
NKK Switches LB15RKG01-28-GJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear, Blue |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKG01-28-GJ to view detailed technical specifications.
No datasheet is available for this part.