
Illuminated pushbutton switch featuring a green LED and a rectangular button. This SPDT momentary contact switch offers silver contacts with gold plating, rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. It boasts an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. Designed for panel mounting with snap-in capability, it includes quick connect and solder lug terminations. The component operates within a temperature range of -25°C to 50°C and meets UL94 V-0 flammability standards.
NKK Switches LB15RKG01-5F-JF technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 24mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKG01-5F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
