
This 28V SPDT on-momentary snap-in panel mount switch features a gold contact plating and a mechanical life of 1,000,000 cycles. It has a minimum operating temperature of -25°C and a maximum operating temperature of 70°C. The switch is RoHS compliant and has a voltage rating of 28V AC. It is available in a bulk packaging with a package quantity of one. The switch is suitable for use in applications where a high number of switching cycles is required.
NKK Switches LB15RKG01-H technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKG01-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
