This 3A SPDT pushbutton switch features a gold-plated contact and a clear illumination type. It has a voltage rating of 250V AC and meets the UL94 V-0 flammability standard. The switch is lead-free and has a solder termination. It is available in a vertical orientation and is part of the LB series.
NKK Switches LB15RKW01-01-JE-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15RKW01-01-JE-RO to view detailed technical specifications.
No datasheet is available for this part.