This illuminated pushbutton switch features a gold contact plating, a current rating of 3A, and a voltage rating of 250V AC. It has a flammability rating of UL94 V-0 and is lead-free. The switch is oriented vertically and has a solder termination. It is part of the LB series and has a SPDT throw configuration.
NKK Switches LB15RKW01-05-EJ-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15RKW01-05-EJ-RO to view detailed technical specifications.
No datasheet is available for this part.