Illuminated pushbutton switch featuring SPDT (Single Pole Double Throw) contact configuration and momentary ON-(ON) function. Rated for 3A at 250VAC and 30VDC, with a silver contact material and plating. Offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Designed for panel mounting with snap-in capability and terminates via quick connect or solder lug. Operates within a temperature range of -25°C to 50°C.
NKK Switches LB15RKW01-05-JC technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Illumination Type | Lamp |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKW01-05-JC to view detailed technical specifications.
No datasheet is available for this part.