
This NKK Switches LB15RKW01-12-GJ is a 3A SPDT snap-in switch with gold contact plating and a 250V AC voltage rating. It features a flammability rating of UL94 V-0 and is RoHS compliant. The switch is illuminated with a clear LED and has a termination of solder. It is designed for use in a variety of applications and is suitable for through-hole mounting.
NKK Switches LB15RKW01-12-GJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKW01-12-GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.