This 3A SPDT snap-in pushbutton switch features gold contact plating and LED illumination. It meets the UL94 V-0 flammability rating and is lead-free. The switch has a vertical orientation and can be solder terminated. It is rated for 250V AC and has a current rating of 3A.
NKK Switches LB15RKW01-5C24-JC-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15RKW01-5C24-JC-RO to view detailed technical specifications.
No datasheet is available for this part.