NKK Switches LB15RKW01-5D-JD-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKW01-5D-JD-RO to view detailed technical specifications.
No datasheet is available for this part.