This 24mm SPDT snap-in pushbutton switch features silver contacts with gold plating, a maximum current rating of 3A, and a maximum voltage rating of 30V DC. It has a flammability rating of UL94 V-0 and is lead-free. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is designed for snap-in mounting and has a vertical orientation.
NKK Switches LB15RKW01-5D24-JD-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Snap in |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKW01-5D24-JD-RO to view detailed technical specifications.
No datasheet is available for this part.