
Illuminated pushbutton switch featuring SPDT momentary contact, a rectangular green LED illuminated button, and a 3A current rating at 250VAC/30VDC. This panel-mount switch offers silver contacts with gold plating, a mechanical and electrical life of 100,000 cycles, and a UL94 V-0 flammability rating. Termination options include quick connect and solder lug, with a snap-in mounting style. Operating temperature range is -25°C to 50°C.
NKK Switches LB15RKW01-5F24-JB technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 24mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKW01-5F24-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.