This SPDT snap-in pushbutton switch features a current rating of 3A and a voltage rating of 250V AC. It has a gold-plated contact and is lead-free. The switch is illuminated with a green LED and has a flammability rating of UL94 V-0. It is designed for snap-in mounting and has a vertical orientation.
NKK Switches LB15RKW01-5F24-JF-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKW01-5F24-JF-RO to view detailed technical specifications.
No datasheet is available for this part.