
Illuminated pushbutton switch featuring SPDT momentary contact and a rectangular black button. Rated for 3A at 250VAC and 30VDC, with a silver contact material and plating. Offers a panel mount with snap-in design and quick connect/solder lug termination. Includes green LED illumination and a UL94 V-0 flammability rating.
NKK Switches LB15RKW01-6F-JB technical specifications.
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15RKW01-6F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.