
The LB15SGW01-H is a 30V 3A SPDT on-moment panel mount switch from NKK Switches. It features a silver-plated contact and a square button actuator. The switch has a minimum operating temperature of -25°C and a maximum operating temperature of 70°C. It is rated for 100,000 electrical cycles and 1,000,000 mechanical cycles. The LB15SGW01-H is compliant with UL94 V-0 flammability rating and RoHS regulations.
NKK Switches LB15SGW01-H technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15SGW01-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
