This 28V SPDT snap-in pushbutton switch features gold contact plating and a flammability rating of UL94 V-0. It is designed for use in illuminated and non-illuminated applications, with a red LED illumination type. The switch is lead free and has a solder termination, making it suitable for a variety of electrical systems. It is rated for use in environments with a DC voltage of up to 28V.
NKK Switches LB15SKG01-1C-A-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15SKG01-1C-A-RO to view detailed technical specifications.
No datasheet is available for this part.