
The LB15SKG01-CF-A is a square button switch with a gold contact plating, rated for 100,000 cycles of electrical life and 1,000,000 hours of life. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is designed for panel mount applications and is available in bulk packaging. It is compliant with RoHS regulations and features a SPDT throw configuration.
NKK Switches LB15SKG01-CF-A technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15SKG01-CF-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.