
Illuminated pushbutton switch featuring a momentary ON-Mom function and SPDT throw configuration. Offers a 3A current rating at 125VAC and 30VDC, with silver contact plating and a mechanical/electrical life of 100,000 cycles. Includes orange LED illumination and panel mount termination via snap-in or solder lugs. Rated UL94 V-0 for flammability, operating between -25°C and 50°C.
NKK Switches LB15SKW01-5D-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15SKW01-5D-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.