The LB15SKW01-5D-JB-RO switch features a current rating of 3A and a voltage rating of 250V AC. It has a gold contact plating and is designed for snap-in mounting in a vertical orientation. The switch is lead-free and meets the UL94 V-0 flammability rating. It is available in a single unit quantity and has a SPDT throw configuration.
NKK Switches LB15SKW01-5D-JB-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15SKW01-5D-JB-RO to view detailed technical specifications.
No datasheet is available for this part.