This is a 3A SPDT snap-in pushbutton switch with gold contact plating and a voltage rating of 250V AC. It features a lead-free construction and a flammability rating of UL94 V-0. The switch has a red illumination color and is available in a single unit quantity. It is designed for vertical orientation and can be soldered in place.
NKK Switches LB15SKW01-C-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15SKW01-C-RO to view detailed technical specifications.
No datasheet is available for this part.