This pushbutton switch features a SPDT throw configuration, gold contact plating, and a voltage rating of 28V AC and 28V DC. It has a flammability rating of UL94 V-0 and is rated for IP65. The switch is terminated with solder and has an illumination type of LED with an orange color. It is not RoHS compliant.
NKK Switches LB15WGG01-5D-JD technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15WGG01-5D-JD to view detailed technical specifications.
No datasheet is available for this part.