
This pushbutton switch features a SPDT throw configuration and is rated for 28V AC and 28V DC. It has a gold-plated contact and a termination type of solder. The switch is illuminated with a clear LED and has a flammability rating of UL94 V-0. It also meets IP65 ratings and is part of the LB series from NKK Switches.
NKK Switches LB15WGG01-FJ technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15WGG01-FJ to view detailed technical specifications.
No datasheet is available for this part.