
This SPDT pushbutton switch features a current rating of 3A and a voltage rating of 250V AC. It has a gold contact plating and solder termination. The switch is rated for IP65 and is compliant with UL94 V-0 flammability standards.
NKK Switches LB15WGW01-5D-JB technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15WGW01-5D-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.