This 28V SPDT illuminated pushbutton switch features gold contact plating and lead-free construction, meeting IP65 ratings for dust and water resistance. The switch has a vertical orientation and is rated for use in environments with a DC voltage of up to 28V. It is available in a single unit quantity and has a flammability rating of UL94 V-0. The illumination type is green and the switch is suitable for use in applications where a high level of reliability is required.
NKK Switches LB15WKG01-5F24-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15WKG01-5F24-JB-RO to view detailed technical specifications.
No datasheet is available for this part.