
Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Constructed with gold-plated copper contacts for enhanced conductivity and durability, boasting electrical and mechanical life cycles of 100,000 and 1,000,000 respectively. Panel-mounted with quick connect/solder lug termination, this switch is rated IP65 for water and dust resistance and operates within a -25°C to 70°C temperature range.
NKK Switches LB15WKG01-BJ technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB15WKG01-BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.