
SPDT momentary switch with solder termination, featuring a 3A current rating and 250V AC / 30V DC voltage rating. This panel-mount, vertical orientation switch offers 100,000 electrical cycles and 1,000,000 mechanical cycles. Constructed with silver contacts and plating, it operates within a -25°C to 70°C temperature range and boasts IP65, water-resistant, and dust-tight ratings. RoHS compliant and available in a black SIL package.
NKK Switches LB15WKW01 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIL |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB15WKW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.